RS Better World
Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 160 mm x 287 mm x
- RS Stock No.:
- 288-1368
- Mfr. Part No.:
- LVS08888
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.08
(exc. GST)
$160.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1368
- Mfr. Part No.:
- LVS08888
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 287mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 287mm | |
| Material | Metal | |
| Height | 160mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 287mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 287mm | ||
Material Metal | ||
Height 160mm | ||
Colour White | ||
IP Rating IP20 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Gland Plate is a high quality accessory for PrismaSeT G enclosures, designed to provide IP31 to IP43 protection. With a durable metal construction and a sleek white finish, this gland plate is suitable for floor-standing enclosures up to 300mm wide. It is RoHS and Reach compliant, making it a sustainable and environmentally friendly choice for your enclosure needs.
Designed for PrismaSeT G enclosures to provide IP31 to IP43 protection
Durable metal construction with a white finish for a sleek look
Suitable for floor standing enclosures up to 300mm wide
RoHS and Reach compliant for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure x 300 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Cable Trunking for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 82 mm x 169 mm x 662mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 52 mm x 52 mm x 218mm
