RS Better World

Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 35 mm x 35 mm x 465mm

Subtotal (1 unit)*

$23.90

(exc. GST)

$26.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1561
Mfr. Part No.:
LVS03004
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

DIN Rail

Length

35mm

For Use With

PrismaSeT PrismaSeT G

Width

465mm

Material

Metal

Height

35mm

Colour

Natural

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Rear Modular Device rail is a key accessory for PrismaSeT G range products, offering convenient installation and compatibility with various devices. It is designed to provide easy modular rail installation for Altistart and TeSys products, ensuring a secure and stable mounting solution.

Modular rear rail for easy installation

Provides stable mounting solution

Compliant with IEC standards for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy