RS Better World

Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x 400mm

Subtotal (1 unit)*

$290.06

(exc. GST)

$319.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1269
Mfr. Part No.:
LVS08494
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

400mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

400mm

Material

Steel

Colour

White

IP Rating

IP31

Mounting plate type

Two Part Gland Plate

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Gland plate, part of the PrismaSeT P range, is a two-part gland plate designed for enclosures with a width and depth of 400mm, providing IP31 protection. Made from treated sheet steel with a white matte textured finish, this product is not only functional but aesthetically pleasing. With a net weight of 2.04 kg, it is easy to install and maintain, making it a reliable choice for various applications.

Two part gland plate design for easy installation

Treated sheet steel material for durability

IP31 protection for reliable performance

White matte textured finish for a sleek appearance

Net weight of 2.04 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy