RS Better World
Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x 300mm
- RS Stock No.:
- 288-1264
- Mfr. Part No.:
- LVS08483
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$433.12
(exc. GST)
$476.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1264
- Mfr. Part No.:
- LVS08483
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 400mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 300mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP55 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 400mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 300mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP55 | ||
Mounting plate type Plain | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Gland plate is designed for PrismaSeT IP55 enclosures, made of treated sheet steel with a textured matt finish. It is a sustainable Green Premium product, Reach free of SVHC, EU RoHS compliant and environmentally friendly with no toxic heavy metals or PVC. The electrophoresis treatment and hot-polymerised polyester epoxy powder provide a durable protective finish in white (RAL 9003) colour.
Gland plate for PrismaSeT P range enclosures
Made of high quality treated sheet steel for durability
Plain type with a textured matt finish for a sleek look
IP55 degree of protection for outdoor use
Comes in a set of 1 with dimensions W300mm x D400mm and net weight of 1.76kg
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 400 mm x 400 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
