RS Better World
Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x 300mm
- RS Stock No.:
- 288-1268
- Mfr. Part No.:
- LVS08493
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$257.62
(exc. GST)
$283.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1268
- Mfr. Part No.:
- LVS08493
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 400mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 300mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP31 | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 400mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 300mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP31 | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Gland plate, designed for the PrismaSeT P range of enclosures, is a two-part component made from treated sheet steel. Its white finish and textured surface provide a sleek look while offering protection with an IP31 degree of protection. The product is Reach free of SVHC, RoHS compliant, and environmentally friendly, making it a sustainable choice for your electrical enclosure needs.
Two part gland plate made from treated sheet steel for durability and protection.
Sleek white finish with textured surface for a modern look.
IP31 degree of protection for added security.
Reach free of SVHC and RoHS compliant for environmental sustainability.
Mercury free and PVC free for eco friendly operations.
RS Better World
- RS Stock No. 2881264
- Mfr. Part No. LVS08483
Each
$433.12
RS Better World
- RS Stock No. 2881295
- Mfr. Part No. LVS08683
Each
$562.67
RS Better World
- RS Stock No. 2881297
- Mfr. Part No. LVS08686
Each
$704.27
RS Better World
- RS Stock No. 2881232
- Mfr. Part No. LVS08184
Each
$442.10
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT Series Sheet Steel Gland Plate for Use with PrismaSeT P Cubicle x 600 mm x 800mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 400 mm x 400 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm












