RS Better World

Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x 650mm

Subtotal (1 unit)*

$741.34

(exc. GST)

$815.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$741.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1297
Mfr. Part No.:
LVS08686
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

600mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

650mm

Material

Steel

Colour

White

IP Rating

IP55

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Gland plate is designed for the PrismaSeT P range of IP55 enclosures with a width of 650mm and a depth of 600mm. Made of treated sheet steel, it provides a durable and protective solution for your enclosure needs. With a net weight of 5.28kg, this plain gland plate has a matt textured surface finish in white (RAL 9003), ensuring both functionality and aesthetics for your application.

Made of treated sheet steel for durability

IP55 degree of protection for reliability in various environments

Net weight of 5.28kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy