RS Better World

Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x 400mm

Subtotal (1 unit)*

$576.24

(exc. GST)

$633.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1271
Mfr. Part No.:
LVS08497
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Gland Plate

Product Type

Gland Plate

Length

800mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

400mm

Material

Steel

Colour

White

IP Rating

IP31

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
IN
The Schneider Electric Gland plate is a two-part gland plate designed for PrismaSeT P enclosures with a width of 800mm and depth of 400mm. It features a white, RAL 9003 finish, making it suitable for IP31 enclosures. With a net weight of 3.92 kg, this gland plate is made of treated sheet steel with a textured matte surface finish. It is also environmentally friendly, complying with various regulations such as Reach, RoHS, and China RoHS.

Two part gland plate for PrismaSeT P enclosures

Treated sheet steel construction for durability

Textured matte finish for a sleek look

IP31 protection for reliability

Complies with Reach, RoHS, and China RoHS regulations

Each
$271.18
Each
$455.92
Each
$592.28
Each
$741.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy