Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, DP, IP65, Plastic Housing, 240V ac, 6A
- RS Stock No.:
- 125-8468
- Mfr. Part No.:
- XCMH2102L1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$88.22
(exc. GST)
$97.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 15 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $88.22 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$163.84
(exc. GST)
$180.22
(inc. GST)
- RS Stock No.:
- 125-8468
- Mfr. Part No.:
- XCMH2102L1
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | DP | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 6A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70.4mm | |
| Length | 30mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 7N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration DP | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 6A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 70.4mm | ||
Length 30mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 7N | ||
RoHS Status: Exempt
Telemecanique XCMN2102L1 Limit Switch
Telemecanique Limit Switches
How does a limit switch work?
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 Plastic Housing 6A

