RS Better World

Schneider Electric PrismaSeT G Series Steel Cable Duct for Use with PrismaSeT G 480 mm x 480 mm x 305mm

Subtotal (1 unit)*

$658.32

(exc. GST)

$724.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1229
Mfr. Part No.:
LVS08173
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Ducting Support

Accessory Type

Cable Duct

Length

480mm

For Use With

PrismaSeT G

Width

305mm

Material

Steel

Height

480mm

Colour

White

IP Rating

IP43, IP41, IP4, IP30

Mounting plate type

Wall

Series

PrismaSeT G

Standards/Approvals

IEC 62208, IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric duct is a wall-mounted PrismaSeT G enclosure made for low voltage electrical distribution. It is delivered in kit form, made of treated sheet steel, and comes with uprights, rear plate, top plate, and bottom plate. The duct can be combined side by side and one on top of another, providing flexibility in installation. With an IP30 degree of protection with the front plate, this duct is suitable for indoor use.

Metal enclosure for functional enclosure delivered in kit form

Can be combined side by side and one on top of another for flexible installation

Comes with uprights, rear plate, top plate, and bottom plate for easy setup and use

Treated sheet steel construction for durability and longevity

IP30 degree of protection for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy