RS Better World

Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 630 mm x 630 mm x 300mm

Subtotal (1 unit)*

$442.10

(exc. GST)

$486.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1232
Mfr. Part No.:
LVS08184
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Door

Length

630mm

For Use With

PrismaSeT PrismaSeT P Cubicle Duct

Width

300mm

Material

Steel

Height

630mm

Colour

White

IP Rating

IP43, IP41, IP40, IP30

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Duct is a high quality, reliable product that offers protection and functionality for your electrical installations. With a reversible door opening side and an IP degree of protection up to IP43, this door is versatile and suitable for a range of applications. The white, textured finish adds a touch of elegance to your installation while ensuring durability and long-lasting performance.

IP degree of protection up to IP43 with door, canopy, and gasket for enhanced safety and reliability

Reversible door opening side for flexibility in installation

Keylock with 2 keys included for security

12 vertical modules for efficient organization of electrical components

Electrophoresis treatment and hot polymerised polyester epoxy powder for enhanced durability

Sustainable Green Premium product for eco friendly installations

Each
$449.07
Each
$562.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy