RS Better World

Schneider Electric PrismaSeT G Series Sheet Steel Enclosure for Use with PrismaSeT G 480 mm x 600 mm x 480mm

Subtotal (1 unit)*

$822.86

(exc. GST)

$905.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0879
Mfr. Part No.:
LVS08113
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

600mm

For Use With

PrismaSeT G

Width

480mm

Material

Sheet Steel

Height

480mm

Colour

White

IP Rating

IP4, IP30, IP41, IP43

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2, IEC 62208

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric High quality enclosure extension that is perfect for low voltage electrical distribution applications. With a durable metal construction and a range of flexible installation options, this product is designed to meet your specific needs and ensure reliable performance. The enclosure extension kit includes everything you need for a complete setup, making it easy to install and use.

Enclosure extension for PrismaSeT G range

Kit form delivery for easy installation

Can be combined side by side and stacked vertically

Various safety certifications and standards compliance

Seismic tested for mechanical robustness

Green Premium product with sustainable features

IP and IK degree of protection for different environments

Toxic heavy metal and mercury free for eco friendly use

Each
$638.63
Each
$472.71
Each
$322.94
Each
$840.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy