RS Better World

Schneider Electric PrismaSeT G Series Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 345 mm x 305mm

Subtotal (1 unit)*

$668.65

(exc. GST)

$735.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1252
Mfr. Part No.:
LVS08387
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Canopy

Accessory Type

Canopy

Length

345mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

305mm

Material

Steel

Height

55mm

Colour

Anthracite

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Wall-mounted duct accessory designed for PrismaSeT G enclosures. With an IP55 degree of protection, this treated sheet steel canopy measures 55mm in height, 345mm in width, and 305mm in depth. Weighing 1.9kg, it is a sustainable Green Premium product that is Reach and RoHS compliant, making it environmentally friendly and safe for use.

Designed for PrismaSeT G enclosures

Provides IP55 degree of protection

Made of treated sheet steel for durability

Easy wall mounted installation for convenience

Sustainable Green Premium product with Reach and RoHS compliance

Mercury, toxic heavy metal, and PVC free for environmental safety

Halogen free plastic parts ensure performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy