RS Better World
Schneider Electric PrismaSeT G Series Steel Cable Duct for Use with PrismaSeT G 330 mm x 330 mm x 305mm
- RS Stock No.:
- 288-1228
- Mfr. Part No.:
- LVS08172
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$506.04
(exc. GST)
$556.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1228
- Mfr. Part No.:
- LVS08172
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Ducting Support | |
| Accessory Type | Cable Duct | |
| Length | 330mm | |
| For Use With | PrismaSeT G | |
| Width | 305mm | |
| Material | Steel | |
| Height | 330mm | |
| Colour | White | |
| IP Rating | IP30, IP43, IP41, IP4 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 62208, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Ducting Support | ||
Accessory Type Cable Duct | ||
Length 330mm | ||
For Use With PrismaSeT G | ||
Width 305mm | ||
Material Steel | ||
Height 330mm | ||
Colour White | ||
IP Rating IP30, IP43, IP41, IP4 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 62208, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Duct type device designed for low voltage electrical distribution. It comes in a kit form with all the necessary components for easy installation. With a rated insulation voltage of 1000V and a rated current of 630A, this product ensures reliable performance. The duct is made of treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder for durability. It is suitable for indoor use and complies with various international standards for safety.
Metal enclosure with wall mounted duct design for easy installation
Kit composition includes uprights, rear plate top plate, and bottom plate
Can be combined side by side and one on top of another for flexibility
IP30 degree of protection for environmental resistance
Seismic tested for mechanical robustness with 2.5G conformity
Green Premium product with sustainable offer status
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Cable Duct for Use with PrismaSeT G 480 mm x 480 mm x 305mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 330 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 350 mm x 350 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT G Duct 1080 mm x 1.08 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x
