RS Better World
Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x 480mm
- RS Stock No.:
- 288-0882
- Mfr. Part No.:
- LVS08123
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$449.07
(exc. GST)
$493.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0882
- Mfr. Part No.:
- LVS08123
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door | |
| Accessory Type | Door | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 480mm | |
| Material | Steel | |
| Height | 480mm | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Accessory Type Door | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 480mm | ||
Material Steel | ||
Height 480mm | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric High quality PrismaSeT G plain type door designed for enclosures. It features a sleek white design with a matte textured finish, offering both style and functionality. With a reversible door opening side and a key lock for added security, this door is suitable for a wide range of applications.
IP30 protection without door and IP43 with door
One lock with a 130° door opening angle
Compatible with PrismaSeT G enclosures
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
Green Premium product with sustainable offer status and mercury free design
RS Better World
- RS Stock No. 2881254
- Mfr. Part No. LVS08393
Each
$350.69
RS Better World
- RS Stock No. 2881331
- Mfr. Part No. LVS08796
Each
$166.39
RS Better World
- RS Stock No. 2881222
- Mfr. Part No. LVS08133
Each
$606.70
RS Better World
- RS Stock No. 2880726
- Mfr. Part No. LVS04206
Each
$74.19
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure for Use with PrismaSeT G 480 mm x 600 mm x 480mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Cable Duct for Use with PrismaSeT G 480 mm x 480 mm x 305mm












