RS Better World

Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm

Subtotal (1 unit)*

$306.78

(exc. GST)

$337.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1230
Mfr. Part No.:
LVS08182
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

330mm

For Use With

PrismaSeT PrismaSeT G Duct

Width

300mm

Material

Steel

Height

330mm

Colour

White

IP Rating

IP30

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Versatile and durable door is designed for compatibility with PrismaSeT G ducts. With a sleek white finish and a reversible door opening side, this door offers IP30 protection without a door and IP43 protection with a door, canopy, and gasket. It is an ideal choice for wall-mounted ducts with a width of 300mm, providing a secure and efficient solution for your enclosure needs.

Designed for PrismaSeT G ducts with a plain type

Reversible door opening side for flexibility in installation

Provides IP30 protection without a door and IP43 protection with a doo

Features a key lock with key 405 for security

Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment

Each
$345.84
Each
$798.45
Each
$70.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy