RS Better World
Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x 480mm
- RS Stock No.:
- 288-1222
- Mfr. Part No.:
- LVS08133
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$606.70
(exc. GST)
$667.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1222
- Mfr. Part No.:
- LVS08133
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 480mm | |
| Material | Steel | |
| Height | 480mm | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Door | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 480mm | ||
Material Steel | ||
Height 480mm | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Versatile door designed for PrismaSeT G enclosures. With a transparent type, white colour, and dimensions of 480 mm (H) x 600 mm (W) x 36 mm (D), this door is a perfect fit for wall-mounted or extension enclosures. It offers IP43 protection with a door and canopy, making it ideal for various industrial applications.
Transparent door with handle and keylock
IP43 protection with door and canopy, IP30 without door
Easy reversible door opening side with 130° opening angle
9 vertical modules compatibility with PrismaSeT G enclosure
Electrophoresis treatment for durability and sustainability
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure for Use with PrismaSeT G 480 mm x 600 mm x 480mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x
