Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 280mm
- RS Stock No.:
- 288-1041
- Mfr. Part No.:
- PC 2828 13 T-2FSH encl.
- Brand:
- Fibox
Subtotal (1 unit)*
$472.20
(exc. GST)
$519.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.20 |
*price indicative
- RS Stock No.:
- 288-1041
- Mfr. Part No.:
- PC 2828 13 T-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 280mm | |
| For Use With | Enclosures | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 280mm | |
| Colour | Clear | |
| IP Rating | IP65 | |
| Series | PC | |
| Standards/Approvals | RoHS, IEC 62208:2011, EN 62208:2011 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 280mm | ||
For Use With Enclosures | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 280mm | ||
Colour Clear | ||
IP Rating IP65 | ||
Series PC | ||
Standards/Approvals RoHS, IEC 62208:2011, EN 62208:2011 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
Related links
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 280 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
