Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- RS Stock No.:
- 280-5484
- Mfr. Part No.:
- EKO 80-T cover
- Brand:
- Fibox
Subtotal (1 pack of 4 units)*
$449.16
(exc. GST)
$494.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $112.29 | $449.16 |
*price indicative
- RS Stock No.:
- 280-5484
- Mfr. Part No.:
- EKO 80-T cover
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 280mm | |
| For Use With | EK enclosures | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 280mm | |
| Colour | Clear | |
| Series | EKO | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 280mm | ||
For Use With EK enclosures | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 280mm | ||
Colour Clear | ||
Series EKO | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKO80-T
The Fibox cover with dimension 280 x 280 x 80 mm, it is used with EK enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKO Series Polycarbonate Cover 280 mm x 280 mm x 280mm
- Fibox EKJ Series Polycarbonate Cover for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox EKP Series Polycarbonate Cover 380 mm x 380 mm x 280mm
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKM Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 190mm
- Fibox EKOE Series Polycarbonate Cabinet Base for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKOE Series Polycarbonate Enclosure for Use with EK enclosures 280 mm x 280 mm x 280mm
