Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 280mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-1040
Mfr. Part No.:
PC 2828 13 G-2FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Enclosure

Product Type

Enclosure

Length

280mm

For Use With

Enclosures

Width

280mm

Material

ABS

Series

PC

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.

Temperature -40 to 80 °C

Halogen free

Each
$448.59
  • RS Stock No. 2881048
  • Mfr. Part No. PC 3828 13 G-2FSH encl.
Each
$434.84
Each (In a Pack of 4)
$60.733
  • RS Stock No. 2881051
  • Mfr. Part No. PC 5628 13 G-3FSH encl.
Each
$639.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy