Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 280 mm x 130 mm x 190 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-8136
Distrelec Article No.:
302-53-163
Mfr. Part No.:
PC 2819 13 T-2FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

280mm

External Length

130mm

External Width

190mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Hazardous Area Certification

No

Series

PC

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy