Teltonika TSW101 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 597-686
- Mfr. Part No.:
- TSW101
- Brand:
- Teltonika
Subtotal (1 unit)*
$137.29
(exc. GST)
$151.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.29 |
*price indicative
- RS Stock No.:
- 597-686
- Mfr. Part No.:
- TSW101
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Model Number | TSW101 | |
| Standards/Approvals | EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31 | |
| Height | 32.2mm | |
| Width | 115mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Model Number TSW101 | ||
Standards/Approvals EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31 | ||
Height 32.2mm | ||
Width 115mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika TSW114 5 Port Network Switch Power Over Ethernet
- Teltonika TSW010 5 Port Network Switch Power Over Ethernet
- Teltonika TSF010 5 Port Network Switch Power Over Ethernet
- Teltonika TSW100 5 Port Network Switch Power Over Ethernet
- Teltonika TSW110 5 Port Network Switch Power Over Ethernet
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
