Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm
- RS Stock No.:
- 288-1049
- Mfr. Part No.:
- PC 3828 13 T-2FSH encl.
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1049
- Mfr. Part No.:
- PC 3828 13 T-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 380mm | |
| For Use With | Enclosures | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 380mm | |
| Colour | Clear | |
| IP Rating | IP65 | |
| Series | PC | |
| Standards/Approvals | IEC 62208:2011, RoHS, EN 62208:2011 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 380mm | ||
For Use With Enclosures | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 380mm | ||
Colour Clear | ||
IP Rating IP65 | ||
Series PC | ||
Standards/Approvals IEC 62208:2011, RoHS, EN 62208:2011 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
- RS Stock No. 2881048
- Mfr. Part No. PC 3828 13 G-2FSH encl.
Each
$434.84
- RS Stock No. 2805487
- Mfr. Part No. EKP 30-T cover
Each (In a Pack of 4)
$85.653
- RS Stock No. 2805488
- Mfr. Part No. EKP 80-G cover
Each (In a Pack of 4)
$108.755
- RS Stock No. 2805479
- Mfr. Part No. EKMB base
Each (In a Pack of 8)
$114.256
Related links
- Fibox PC Series ABS Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 380 mm x 380 mm x 190mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 280 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 280 x 180mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 190 mm












