Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 280 x 280 x 130mm
- RS Stock No.:
- 284-8140
- Distrelec Article No.:
- 303-71-094
- Mfr. Part No.:
- PC 2828 13 T-2FSH encl.
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8140
- Distrelec Article No.:
- 303-71-094
- Mfr. Part No.:
- PC 2828 13 T-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 130 mm | |
| External Height | 280 mm | |
| External Width | 280 mm | |
| External Dimensions | 280 x 280 x 130mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | PC | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 130 mm | ||
External Height 280 mm | ||
External Width 280 mm | ||
External Dimensions 280 x 280 x 130mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series PC | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 190 x 180mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 280 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 280 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 280mm











