RS Better World

Schneider Electric Linergy Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar x

Subtotal (1 unit)*

$97.63

(exc. GST)

$107.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0839
Mfr. Part No.:
LVS04783
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Hardware Kit

Length

25mm

For Use With

PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar

Colour

Natural

Thread Size

M8

Series

Linergy

Standards/Approvals

RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Mounting Hardware is a high quality product designed to provide efficient fixing for Linergy and PrismaSeT busbars and cubicles. With a sustainable offer status and compliant with various regulations, this product is a reliable choice for your installation needs.

Set of 20 mounting bolts with a Class 8.8 rating for secure fixing

Includes 2 contact washers and 1 nut for easy installation

Made of halogen free plastic parts for environmental safety

Net weight of 0.46kg ensures lightweight handling

Constructed with M8 ISO threads for versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy