RS Better World

Schneider Electric Linergy Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar 40

Subtotal (1 unit)*

$126.66

(exc. GST)

$139.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0841
Mfr. Part No.:
LVS04786
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Hardware Kit

Length

40mm

For Use With

PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar

Height

40mm

Colour

Natural

Thread Size

M8

Series

Linergy

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Mounting Hardware from Schneider, a reliable and environmentally friendly product designed for easy installation. This product is a perfect addition to your electrical setup, ensuring secure connections and efficient performance.

Set of 20 mounting hardware bolts and nuts for Linergy BS busbars and PrismaSeT P cubicles

Constructed with high quality 8.8 Class material for durability and longevity

Includes 2 contact washers for added protection and stability during installation

Compliant with EU RoHS Directive and China RoHS Regulation for environmental sustainability

Halogen free plastic parts for safety and peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy