RS Better World
Schneider Electric Linergy Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- RS Stock No.:
- 288-0837
- Mfr. Part No.:
- LVS04775
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.94
(exc. GST)
$38.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0837
- Mfr. Part No.:
- LVS04775
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Washer Kit | |
| Accessory Type | Washer Set | |
| For Use With | PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | Linergy | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Washer Kit | ||
Accessory Type Washer Set | ||
For Use With PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar | ||
Colour Natural | ||
Thread Size M8 | ||
Series Linergy | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flat washer by SCHNEIDER is a high quality fixing accessory for cubicles with an external diameter of 20mm. It is a sustainable and environmentally friendly product, meeting various regulations for RoHS compliance and being free of toxic heavy metals and halogens.
Compatible with Linergy and PrismaSeT products for versatile usage
Set of 20 flat washers for convenient installation
Made of halogen free plastic for safety and environmental protection
Green Premium product with a Circular Profile for sustainable use
ISO M8 thread and natural colour for easy visibility and maintenance
Related links
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy LGY Busbar, PrismaSeT P Cubicle 38 mm x 41 mm
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
