RS Better World
Schneider Electric Linergy Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar 20
- RS Stock No.:
- 288-0838
- Mfr. Part No.:
- LVS04782
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$85.46
(exc. GST)
$94.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0838
- Mfr. Part No.:
- LVS04782
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hardware Kit | |
| Length | 20mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar | |
| Height | 20mm | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | Linergy | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Hardware Kit | ||
Length 20mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar | ||
Height 20mm | ||
Colour Natural | ||
Thread Size M8 | ||
Series Linergy | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Hardware from the Linergy BS range is a high quality product designed to provide easy and secure installation for various applications. This durable hardware set includes 20 bolts with a class rating of 8.8 and M8X20 size, making it suitable for a range of Linergy and PrismaSeT products. The product is Reach and EU RoHS compliant, ensuring environmental sustainability and safety.
Comes in a set of 20 bolts for convenient installation
ISO thread M8 for universal compatibility
Durable construction with 8.8 class rating for reliable performance
Includes 1 nut and 2 contact washers for complete mounting solution
Sustainable design with Green Premium product status and compliance with Reach and EU RoHS directives
Halogen free plastic parts for environmental friendliness
Related links
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
- Schneider Electric Linergy Series Plastic Insulated Plate for Use with PrismaSeT P Cubicle PrismaSeT
- Schneider Electric Linergy Series Copper Hardware Kit for Use with Linergy Linergy BS Busbar, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT P Series Plastic Cable Support for Use with Linergy Linergy BS Busbar, Linergy Linergy LGYE
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Cover for Use with PrismaSeT PrismaSeT P Framework, Linergy BS Busbar 573 mm x 573
