RS Better World
Schneider Electric Linergy Series Hardware Kit for Use with PrismaSeT P Enclosure, Linergy LGY Busbar 80 mm
- RS Stock No.:
- 288-0802
- Mfr. Part No.:
- LVS04642
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$83.86
(exc. GST)
$92.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0802
- Mfr. Part No.:
- LVS04642
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hardware Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT P Enclosure, Linergy LGY Busbar | |
| Height | 80mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hardware Kit | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT P Enclosure, Linergy LGY Busbar | ||
Height 80mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Hardware is a green premium product from Schneider, designed to provide secure joint connections for cubicle devices. With a net weight of 0.12 kg, this mounting hardware is RoHS compliant, mercury-free, and free of toxic heavy metals. It is suitable for use with Linergy busbars and PrismaSeT P enclosures, meeting IEC standards for quality and safety.
Set of 1 mounting hardware for joint connections over 80mm
Compatible with Linergy busbars and PrismaSeT P enclosures
Green Premium product with sustainable offer status
RoHS compliant and free of toxic heavy metals and mercury
Meets IEC standards for quality and safety
RS Better World
- RS Stock No. 2880813
- Mfr. Part No. LVS04671
Each
$32.76
RS Better World
- RS Stock No. 2880837
- Mfr. Part No. LVS04775
Each
$34.94
RS Better World
- RS Stock No. 2880835
- Mfr. Part No. LVS04774
Each
$28.01
RS Better World
- RS Stock No. 2880830
- Mfr. Part No. LVS04767
Each
$79.17
Related links
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy Busbar 80 mm x 80 mm x 151mm
- Schneider Electric PrismaSeT P Series Mounting Bolt for Use with Linergy (Linergy LGYE) Busbar, Linergy (Linergy LGY)












