RS Better World

Schneider Electric Linergy LGY Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle

Subtotal (1 unit)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0835
Mfr. Part No.:
LVS04774
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Washer Kit

Accessory Type

Washer Set

For Use With

Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle

Colour

Natural

Thread Size

M8

Series

Linergy LGY

Standards/Approvals

RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Flat washer flex bar is a versatile fixing accessory designed for use with Linergy busbars and PrismaSeT P cubicles. This product is part of the Green Premium range, ensuring sustainability and environmental compliance. It is Reach free of SVHC, EU RoHS Directive compliant, and features halogen-free plastic parts. With an external diameter of 28mm and a set of 20 washers per pack, the Linergy LGY flat washer is a reliable choice for various applications.

Flat washer flex bar for Linergy busbars and PrismaSeT P cubicles

Set of 20 washers included, ensuring an adequate quantity for installation

EU RoHS Directive compliant for environmental responsibility

Halogen free plastic parts for safety and compliance

External diameter of 28mm for compatibility with standard fixtures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy