RS Better World
Schneider Electric Linergy LGY Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- RS Stock No.:
- 288-0833
- Mfr. Part No.:
- LVS04772
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22.40
(exc. GST)
$24.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0833
- Mfr. Part No.:
- LVS04772
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Washer Set | |
| Product Type | Washer Kit | |
| Length | 20mm | |
| For Use With | Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle | |
| Height | 20mm | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | Linergy LGY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Washer Set | ||
Product Type Washer Kit | ||
Length 20mm | ||
For Use With Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle | ||
Height 20mm | ||
Colour Natural | ||
Thread Size M8 | ||
Series Linergy LGY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flat Washer is a crucial accessory for flexible busbars and is designed to ensure secure connections. Its M8 ISO thread and 20mm external diameter make it compatible with a range of Linergy products. This washer comes in a set of 20 and is lightweight yet durable, with a natural colour finish. Designed with sustainability in mind, it meets Reach and RoHS guidelines, making it a reliable and eco-friendly option for your electrical installations.
M8 ISO threaded flat washer for Linergy products
Compatible with Linergy LGY busbars and PrismaSeT P cubicles
Set of 20 washers for convenient installation
Sustainable and eco friendly design with Reach and RoHS compliance
Halogen free plastic parts for enhanced safety
RS Better World
- RS Stock No. 2880835
- Mfr. Part No. LVS04774
Each
$28.01
RS Better World
- RS Stock No. 2880837
- Mfr. Part No. LVS04775
Each
$34.94
RS Better World
- RS Stock No. 2881548
- Mfr. Part No. LVS01109
Each
$34.53
RS Better World
- RS Stock No. 2880830
- Mfr. Part No. LVS04767
Each
$79.17
Related links
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy LGY Busbar, PrismaSeT P Cubicle 38 mm x 41 mm
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P











