RS Better World
Schneider Electric Linergy LGY Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- RS Stock No.:
- 288-0834
- Mfr. Part No.:
- LVS04773
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.67
(exc. GST)
$28.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0834
- Mfr. Part No.:
- LVS04773
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Washer Kit | |
| Accessory Type | Washer Set | |
| For Use With | Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle | |
| Colour | Natural | |
| Thread Size | M8 | |
| Series | Linergy LGY | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Washer Kit | ||
Accessory Type Washer Set | ||
For Use With Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle | ||
Colour Natural | ||
Thread Size M8 | ||
Series Linergy LGY | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flat washer by Schneider Electric is a high quality fixing accessory for various applications. With an ISO thread of M8 and an external diameter of 24mm, this washer is designed for durability and reliability in your projects.
Set of 20 flat washers designed for use with Linergy busbars and PrismaSeT P cubicles
Made of halogen free plastic for environmental sustainability
Compliant with Reach and RoHS regulations for safe use
Toxic heavy metal and mercury free and ensuring safety in applications
Green Premium product status for sustainability
Net weight of 0.12kg for lightweight handling
RS Better World
- RS Stock No. 2880835
- Mfr. Part No. LVS04774
Each
$28.01
RS Better World
- RS Stock No. 2880837
- Mfr. Part No. LVS04775
Each
$34.94
RS Better World
- RS Stock No. 2881548
- Mfr. Part No. LVS01109
Each
$34.53
RS Better World
- RS Stock No. 2880813
- Mfr. Part No. LVS04671
Each
$32.76
Related links
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with Linergy LGY Busbar Linergy LGYE
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy LGY Busbar, PrismaSeT P Cubicle 38 mm x 41 mm
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P











