Siemens 3SE5 Series Plunger Limit Switch, 1 NO/2 NC, IP20, IP10, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 769-6746
- Mfr. Part No.:
- 3SE5250-0MC05
- Brand:
- Siemens
Subtotal (1 unit)*
$130.56
(exc. GST)
$143.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $130.56 |
| 3 - 4 | $125.33 |
| 5 + | $120.13 |
*price indicative
- RS Stock No.:
- 769-6746
- Mfr. Part No.:
- 3SE5250-0MC05
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP20, IP10 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, EAC, EN, IEC, RoHS, UL, CCC | |
| Length | 30mm | |
| Width | 20mm | |
| Depth | 48.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Universal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP20, IP10 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, EAC, EN, IEC, RoHS, UL, CCC | ||
Length 30mm | ||
Width 20mm | ||
Depth 48.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Limit Switches, Modular Units
Enclosure sizes
Enclosure versions
Features
Safety Limit Switch
Related links
- Siemens 3SE5 Series Plunger Limit Switch IP20 Plastic Housing, 400V ac
- Siemens 3SE5 Series Plunger Limit Switch IP10 400V ac, 10A
- Siemens 3SE5 Series Plunger Limit Switch IP20 400V ac, 10A
- Siemens 3SE5 Series Plunger Limit Switch IP10 Plastic Housing, 400V ac
- Siemens 3SE5 Series Plunger Limit Switch IP10 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
