RS Better World

Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 140 mm x 140 mm x 80mm

Subtotal (1 unit)*

$370.80

(exc. GST)

$407.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0787
Mfr. Part No.:
LVS04603
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

140mm

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

80mm

Height

140mm

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Busbar designed to meet the highest standards and certifications for electrical connections. With a focus on sustainability, this product is Reach and RoHS compliant, making it an environmentally friendly choice. The product's innovative design ensures efficient and reliable performance, making it a top choice for various applications.

Rated operational current of 1600 A for high performance

Compact dimensions of 140mm x 80mm x 4mm for easy installation

Certified to meet IEC 61439 2 and IEC 61439 1 standards for safety and quality

ASTA certified for peace of mind

Green Premium product with sustainable offer status

PVC and toxic heavy metal free for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy