RS Better World

Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Enclosure 1.68 m x 1.675 m x 25mm

Subtotal (1 unit)*

$556.72

(exc. GST)

$612.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0776
Mfr. Part No.:
LVS04512
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

1.675m

For Use With

PrismaSeT P Enclosure

Width

25mm

Height

1.68m

Colour

Natural

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
IT
The Schneider Electric Busbar is a high quality and durable product designed for horizontal and vertical installation in cubicles. With a busbar cross section of 25x5 mm and a length of 1675 mm, this product is suitable for IEC 61439-1 and IEC 61439-2 standards. It is a Green Premium product, free of toxic heavy metals and mercury, making it environmentally friendly and sustainable.

Busbar cross section of 25 x 5 mm for efficient power distribution

Icw rated short time withstand current of 40 kA for 3 supports in vertical position

Net weight of 2.06 kg for easy handling and installation

Environmentally friendly with RoHS compliance and halogen free plastic parts

Each
$157.98
Each
$176.83
RS Better World
Each
$2,900.81
  • RS Stock No. 0626931
  • Mfr. Part No. 8MF1000-2CD08
Each
$185.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy