RS Better World
Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 290 mm x 290 mm x 150mm
- RS Stock No.:
- 288-0790
- Mfr. Part No.:
- LVS04607
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$796.45
(exc. GST)
$876.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0790
- Mfr. Part No.:
- LVS04607
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 290mm | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Width | 150mm | |
| Height | 290mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 290mm | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Width 150mm | ||
Height 290mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical connection is a reliable and efficient product from SCHNEIDER. With a 4000A operational current rating and adherence to various international standards, this product provides a sustainable and premium solution for your electrical connection needs.
4000A rated operational current for high power applications
Compact dimensions of 290mm x 150mm x 4mm for versatility in installation
Green Premium product status for sustainability
Mercury free and toxic heavy metal free for environmental safety
PVC free construction for eco friendly usage
RS Better World
- RS Stock No. 2880782
- Mfr. Part No. LVS04561
Each
$750.72
RS Better World
- RS Stock No. 2880784
- Mfr. Part No. LVS04563
Each
$682.36
RS Better World
- RS Stock No. 2880819
- Mfr. Part No. LVS04690
Each
$194.09
RS Better World
- RS Stock No. 2880849
- Mfr. Part No. LVS04921
Each
$239.82
Related links
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 170 mm x 170 mm x 100mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 140 mm x 140 mm x 80mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Enclosure 1675 mm x 1.675 m x 25mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 1675 mm x 1.675 m x 60mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 1675 mm x 1.675 m x 50mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 2 m x 150mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Cubicle, Linergy FC Device Feeder 49 mm x 139
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar 140 mm x 140 mm x 130mm












