RS Better World

Schneider Electric PrismaSeT P Series Back Mounting Plate for Use with PrismaSeT PrismaSeT P Framework 920 mm x 920 mm x

Subtotal (1 unit)*

$307.52

(exc. GST)

$338.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0854
Mfr. Part No.:
LVS04946
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Back Mounting Plate

Product Type

Enclosure Accessory

Length

920mm

For Use With

PrismaSeT PrismaSeT P Framework

Width

370mm

Height

920mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
CZ
The Schneider Electric Backplate is a crucial accessory for the PrismaSeT P framework, designed for Form 4 cubicle partitioning with a depth of 600 mm. With a durable construction and a white RAL 9003 finish, this backplate offers not only functional support but also an aesthetically pleasing look for your setup.

Compatible with PrismaSeT P framework for seamless installation

Made of halogen free plastic for eco friendly performance

Electrophoresis treatment and hot polymerised polyester epoxy powder coating for enhanced durability

Net weight of 6.48 kg for a sturdy construction

Matt textured surface finish for a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy