RS Better World
Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 1.68 m x 1.675 m x 60mm
- RS Stock No.:
- 288-0778
- Mfr. Part No.:
- LVS04516
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,276.02
(exc. GST)
$1,403.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,276.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0778
- Mfr. Part No.:
- LVS04516
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1.675m | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Width | 60mm | |
| Height | 1.68m | |
| Colour | Natural | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 1.675m | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Width 60mm | ||
Height 1.68m | ||
Colour Natural | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Busbar is a reliable and efficient solution for your electrical distribution needs. With a rated operational current of 800A at 35°C, this busbar is designed to handle high power requirements with ease. The busbar is IEC 61439-1 and IEC 61439-2 standards compliant, ensuring safety and quality.
Flat bar design for easy installation and connection
Compatible with PrismaSeT P enclosure for versatile applications
Rated short time withstand current of up to 40 KA for maximum safety
60 x 5 mm busbar cross section for optimal power distribution
Green Premium product with sustainable offer status for environmental consciousness
RS Better World
- RS Stock No. 2880780
- Mfr. Part No. LVS04525
Each
$1,973.45
RS Better World
- RS Stock No. 2880782
- Mfr. Part No. LVS04561
Each
$790.23
RS Better World
- RS Stock No. 0119379
- Mfr. Part No. LVS04526
Each
$2,754.65
RS Better World
- RS Stock No. 2880784
- Mfr. Part No. LVS04563
Each
$718.27
Related links
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 1675 mm x 1.675 m x 50mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Enclosure 1675 mm x 1.675 m x 25mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT Enclosure 1675 mm x 1.675 m x 50mm
- Schneider Electric PrismaSeT P Series Flat Bar for Use with PrismaSeT PrismaSeT P Enclosure x 1.675 m x 60mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1675 mm x 1.675 m x
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 170 mm x 170 mm x 100mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 290 mm x 290 mm x 150mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 140 mm x 140 mm x 80mm












