RS PRO Polished Stainless Steel Butt with a Fixed Pin, Weld-on Fixing, 75 mm x 90mm x 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$165.70

(exc. GST)

$182.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 396 unit(s) shipping from 16 November 2026
  • Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$82.85$165.70
10 - 18$78.71$157.42
20 - 78$74.785$149.57
80 - 398$71.025$142.05
400 +$67.685$135.37

*price indicative

RS Stock No.:
379-9315
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

75mm

Width

90mm

Thickness

6mm

Fixing Method

Weld-on

Pin Style

Fixed

Fixing Hole Size

10 mm

Finish

Polished

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
FR

RS PRO Stainless Steel Butt Hinge Weld-On, 75 mm x 90 mm x 6 mm


These high-quality butt hinges are designed for use on door panels and cabinets. They boast a simple but robust design that can handle heavy weights and will function smoothly over long periods.

Each side is made from two stainless-steel leaves welded together. This makes them exceptionally strong. In addition to their functionality, these butt hinges have a sleek look. Cabinet makers often use them to enhance the appearance of a build’s overall design. Their stainless-steel finish gives them a bright and easily maintained appearance. Stainless steel is an incredibly tough metal that gives these hinges considerable corrosion resistance. The hinge pins are riveted at both ends for additional security.

These butt hinges are well-suited for use on both exterior and interior doors. Each hinge has four pre-drilled 10 mm holes for easy alignment and can be mounted with bolts or rivets.

Features and Benefits


• Stainless steel butt hinges

• Length of 75 mm

• Width of 90 mm

• Material thickness of 6 mm

• 10 mm diameter fixing holes

• Free swinging

• Weld-on fixing

• Hinge pin riveted at both ends

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy