RS Better World
Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- RS Stock No.:
- 288-0689
- Mfr. Part No.:
- LVS04039
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$477.62
(exc. GST)
$525.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0689
- Mfr. Part No.:
- LVS04039
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Distribution Block | |
| Product Type | Enclosure Accessory | |
| Length | 140mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 108mm | |
| Height | 140mm | |
| Colour | Black | |
| IP Rating | IPXXB | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, inside enclosure, IEC 61439-2, IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Distribution Block | ||
Product Type Enclosure Accessory | ||
Length 140mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 108mm | ||
Height 140mm | ||
Colour Black | ||
IP Rating IPXXB | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, inside enclosure, IEC 61439-2, IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block is a reliable and efficient solution for distributing power in various applications. With a 160A rated operational current and 24 outgoing terminals, this distribution block ensures seamless connectivity and performance. Its compact design and robust construction make it suitable for a wide range of installations.
Designed for PrismaSeT and Compact enclosures for compatibility
Easy installation with DIN rail or Prisma mounting plate support
IP degree of protection for added safety
Rated operational voltage of 690V AC for versatile applications
Impulse withstand voltage of 8kV for reliable performance
Various connection options including lug and spring terminals
Black colour for a professional look
Related links
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 140 mm x 140 mm x 50mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 140 mm x 140 mm x 80mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- Schneider Electric Linergy Series Plastic Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure,
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT Prisma PH Enclosure, PrismaSeT
- Schneider Electric Linergy Series Spacer for Use with PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block x
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar 140 mm x 140 mm x 130mm
