RS Better World

Schneider Electric Linergy Series Copper Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$446.55

(exc. GST)

$491.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0698
Mfr. Part No.:
LVS04064
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Width

300mm

Material

Copper

Colour

Anthracite

Series

Linergy

Standards/Approvals

IEC 61439-2, inside enclosure, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Stepped distributor with copper type is a reliable and efficient connection solution suitable for various installations. With a high operational current of 250A, this product ensures smooth power distribution in a wide range of settings.

Universal power supply suitable for vertical 4P installations

Complies with IEC standards for quality and safety

ASTA certified for added assurance

Anthracite grey colour for a modern aesthetic

Lightweight design with a net weight of 2.72 kg

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy