TRACO POWER TEA 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.15

(exc. GST)

$2.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 41 unit(s) shipping from 30 November 2026
  • Plus 1,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$2.15
3 - 4$2.12
5 +$2.08

*price indicative

RS Stock No.:
204-7570
Distrelec Article No.:
302-24-744
Mfr. Part No.:
TEA 1-0505
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

3 %

Number of Pins

4

Isolation Voltage

1.5kV

Package Type

SIP

Maximum Output Power

1W

Depth

10.15mm

Length

11.68mm

Standards/Approvals

No

Width

6mm

Series

TEA 1

Weight

1.6g

Efficiency

0.78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

The TRACOPOWER DC/DC Converter which belongs to TEA 1 series is an unregulated 1 Watt DC/DC converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard.

Operating temperature range -40 to +85 °C without derating

Highly cost efficient design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy