RS Better World

Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150

Subtotal (1 unit)*

$306.80

(exc. GST)

$337.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1256
Mfr. Part No.:
LVS08394
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

Accessory Type

Plinth

Length

150mm

For Use With

IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure

Width

300mm

Height

150mm

Colour

Anthracite

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Cover Panel is a crucial component for the PrismaSeT G range of enclosures, designed for IP55 protection. With a height of 150mm and width of 300mm, this panel is made of high quality material to ensure durability and reliability. It is an essential accessory for floor standing enclosures, making it a must-have for industrial and commercial applications.

Set of 1 Plinth Cover Panel for PrismaSeT G range enclosures

Compliant with Reach and RoHS regulations, ensuring environmental sustainability

Halogen free plastic parts for enhanced safety

PVC free construction for eco friendly operation

Each
$169.60
Each
$350.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy