RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Subtotal (1 unit)*

$585.66

(exc. GST)

$644.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0708
Mfr. Part No.:
LVS04112
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Support

Accessory Type

Busbar

Length

1m

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Width

85mm

Height

85mm

IP Rating

IPXXB

Thread Size

M6

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Insulated Busbar is a reliable and efficient busbar designed for use in PrismaSeT enclosures. With a rated operational current of 250A and insulated bar description, this product ensures safety and optimal performance. It complies with IEC standards and is ASTA certified, making it a sustainable and environmentally friendly choice for your electrical needs.

Vertical installation with a width of 650mm for cubicles

250A rated operational current ensures high performance

Insulated bar design for safety

Complies with IEC standards and ASTA certified for reliability

Environmentally friendly with Green Premium product status

Each
$271.61
Each
$1,215.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy