RS Better World
Schneider Electric Linergy Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure x 600mm
- RS Stock No.:
- 288-0685
- Mfr. Part No.:
- LVS04029
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$100.43
(exc. GST)
$110.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0685
- Mfr. Part No.:
- LVS04029
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | PrismaSeT P Enclosure, PrismaSeT G Enclosure | |
| Width | 600mm | |
| Colour | Anthracite | |
| Series | Linergy | |
| Standards/Approvals | inside enclosure, IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With PrismaSeT P Enclosure, PrismaSeT G Enclosure | ||
Width 600mm | ||
Colour Anthracite | ||
Series Linergy | ||
Standards/Approvals inside enclosure, IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy FM product from SCHNEIDER is a high quality connection type for various electrical components, ensuring a reliable and efficient power distribution. With a 200A rated operational current, it is suitable for a range of applications in different settings.
Green Premium product with sustainable offer status
Halogen free plastic parts product for environmental friendliness
Mercury free and toxic heavy metal free for safety
REACH and RoHS compliant for regulatory standards
Related links
- Schneider Electric PrismaSeT P Series Polyester Pillar for Use with PrismaSeT G Enclosure, IP55 Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure 400 mm x 400
- Schneider Electric PrismaSeT G Series Polyamide Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 600mm
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
