RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT P Enclosure, PrismaSeT G, PowerLogic,

Subtotal (1 unit)*

$80.01

(exc. GST)

$88.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0679
Mfr. Part No.:
LVS03913
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

150mm

For Use With

PrismaSeT P Enclosure, PrismaSeT G, PowerLogic, Enerlin'X

Width

500mm

Material

Steel

Height

150mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate is designed for PowerLogic devices, with a sleek white finish and a sturdy steel construction. It is compatible with various PowerLogic models and comes with multiple certifications for quality assurance.

Front plate for PowerLogic devices with a 96x96 mm cut out

Steel construction for durability

Certified by ASTA for product safety

Halogen free plastic parts product for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy