nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 50.5mm
- RS Stock No.:
- 287-9878
- Mfr. Part No.:
- 30848386
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$20.82
(exc. GST)
$22.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.82 |
*price indicative
- RS Stock No.:
- 287-9878
- Mfr. Part No.:
- 30848386
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Length | 2.5mm | |
| Width | 50.5mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 30848 | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1/10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Length 2.5mm | ||
Width 50.5mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 30848 | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1/10 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff front panel is designed with a U-profile and retrofit shielding for added protection.
RoHS compliant
Rack height 3U
- RS Stock No. 2879879
- Mfr. Part No. 30848473
Each
$28.39
- RS Stock No. 2879845
- Mfr. Part No. 30807510
Each
$10.79
- RS Stock No. 2879861
- Mfr. Part No. 30818522
Each
$13.00
- RS Stock No. 2879865
- Mfr. Part No. 30838125
Each
$12.68
Related links
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 60.6mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 30.1mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm
- nVent SCHROFF 20848 Series Aluminium Front Panel 128.4 mm x 50.5mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 25mm
- nVent SCHROFF 30847 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 9.8mm












