nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 60.6mm

Subtotal (1 unit)*

$23.47

(exc. GST)

$25.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.47

*price indicative

RS Stock No.:
287-9873
Distrelec Article No.:
152-66-564
Mfr. Part No.:
30848358
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Panel

Product Type

Enclosure Accessory

Length

2.5mm

Width

60.6mm

Material

Aluminium

Height

128.4mm

Series

30848

Standards/Approvals

IEEE 1101.1/10, IEC 60297-3-101

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff front panel is designed with a U-profile and retrofit shielding for added protection.

RoHS compliant

Rack height 3U

Each
$18.85
Each
$7.79
Each
$17.20
Each
$13.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy