nVent SCHROFF 20848 Series Aluminium Front Panel 128.4 mm x 50.5mm
- RS Stock No.:
- 287-9769
- Distrelec Article No.:
- 302-57-982
- Mfr. Part No.:
- 20848669
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$43.37
(exc. GST)
$47.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.37 |
*price indicative
- RS Stock No.:
- 287-9769
- Distrelec Article No.:
- 302-57-982
- Mfr. Part No.:
- 20848669
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Front Panel | |
| Product Type | Enclosure Accessory | |
| Width | 50.5mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 20848 | |
| Standards/Approvals | EN 45545-2, HL3, IEC 60297-3-101, R22-R24 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Panel | ||
Product Type Enclosure Accessory | ||
Width 50.5mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 20848 | ||
Standards/Approvals EN 45545-2, HL3, IEC 60297-3-101, R22-R24 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff plug-in unit comes with a static grey handle and a U-shaped front panel. The grey handle is mounted on the front panel, and the U-shaped design allows for the installation of a textile gasket for added protection.
Front panel U-profile
Handle without extraction function
Related links
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 20848 Series Aluminium Front Panel 261.8 mm x 60.6mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 141.9mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 60.6mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 35.2mm
