nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 40.3mm
- RS Stock No.:
- 287-9872
- Distrelec Article No.:
- 152-66-341
- Mfr. Part No.:
- 30848314
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$18.85
(exc. GST)
$20.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.85 |
*price indicative
- RS Stock No.:
- 287-9872
- Distrelec Article No.:
- 152-66-341
- Mfr. Part No.:
- 30848314
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Front Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2.5mm | |
| Width | 40.3mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 30848 | |
| Standards/Approvals | IEEE 1101.1/11, IEEE 1101.10, IEC 60297-3-103, IEC 60297-3-102 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Panel | ||
Product Type Enclosure Accessory | ||
Length 2.5mm | ||
Width 40.3mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 30848 | ||
Standards/Approvals IEEE 1101.1/11, IEEE 1101.10, IEC 60297-3-103, IEC 60297-3-102 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff U-profile front panel can be shielded with a textile gasket and is compatible with both the IEL and IET handles or the type 2 handle in trapezoid form.
Material aluminium
RoHS compliant
Related links
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 60.6mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 30.1mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 20846 Series Aluminium Front Panel 128.4 mm x 40.3mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 25mm
