nVent SCHROFF 30847 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 9.8mm
- RS Stock No.:
- 287-9867
- Distrelec Article No.:
- 110-18-103
- Mfr. Part No.:
- 30847470
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$7.40
(exc. GST)
$8.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.40 |
*price indicative
- RS Stock No.:
- 287-9867
- Distrelec Article No.:
- 110-18-103
- Mfr. Part No.:
- 30847470
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Length | 2.5mm | |
| Width | 9.8mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 30847 | |
| Standards/Approvals | IEEE 1101.1/10, IEC 60297-3-101 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Length 2.5mm | ||
Width 9.8mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 30847 | ||
Standards/Approvals IEEE 1101.1/10, IEC 60297-3-101 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff front panel is anodized for durability, while the rear is conductive, providing electrical conductivity. This unshielded design allows for robust electrical connections without electromagnetic interference shielding. It is suitable for a
RoHS compliant
Rack height 3U
Related links
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 60.6mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 25mm
- nVent SCHROFF 30849 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 14.9mm
- nVent SCHROFF 30838 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 141.9mm
- nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 30.1mm
